
1206B102K102CT | |
|---|---|
DigiKey Part Number | 1292-1206B102K102CTTR-ND - Tape & Reel (TR) 1292-1206B102K102CT-ND - Cut Tape (CT) 1292-1206B102K102CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206B102K102CT |
Description | CAP CER 1000PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885342208018 | Würth Elektronik | 3 733 | 732-885342208018CT-ND | 0,72000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,19700 zł | 1,97 zł |
| 50 | 0,13580 zł | 6,79 zł |
| 100 | 0,11710 zł | 11,71 zł |
| 500 | 0,08560 zł | 42,80 zł |
| 1 000 | 0,07595 zł | 75,95 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,06408 zł | 192,24 zł |
| 6 000 | 0,05830 zł | 349,80 zł |
| 9 000 | 0,05540 zł | 498,60 zł |
| 15 000 | 0,05220 zł | 783,00 zł |
| 21 000 | 0,05032 zł | 1 056,72 zł |
| 30 000 | 0,04853 zł | 1 455,90 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

