1206B683J500CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 29
Unit Price: 1,26000 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,45589 zł
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,42753 zł
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,38823 zł
Datasheet
0.068 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206B683J500CT

DigiKey Part Number
1292-1206B683J500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206B683J500CT
Description
CAP CER 0.068UF 50V X7R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.068 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206B683J500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C683J5RACTUKEMET29399-C1206C683J5RACTUCT-ND1,26000 złParametric Equivalent
C1206C683J5RALTUKEMET0399-C1206C683J5RALTUTR-ND0,45589 złParametric Equivalent
VJ1206Y683JXACW1BCVishay Vitramon0VJ1206Y683JXACW1BC-ND0,42753 złParametric Equivalent
VJ1206Y683JXAPW1BCVishay Vitramon0VJ1206Y683JXAPW1BC-ND0,38823 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,09077 zł363,08 zł
Manufacturers Standard Package
Unit Price without VAT:0,09077 zł
Unit Price with VAT:0,11165 zł