0805N3R3C500CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 7 437
Unit Price: 0,61000 zł
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,05784 zł
Datasheet

Parametric Equivalent


YAGEO
In Stock: 8 017
Unit Price: 0,43000 zł
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3 950
Unit Price: 0,43000 zł
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 10 000
Unit Price: 0,54000 zł
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,08321 zł
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,10044 zł
Datasheet
3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805N3R3C500CT

DigiKey Part Number
1292-0805N3R3C500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805N3R3C500CT
Description
CAP CER 3.3PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805N3R3C500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±0.25pF
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0805CRNPO9BN3R3YAGEO7 43713-AC0805CRNPO9BN3R3CT-ND0,61000 złParametric Equivalent
CC0805CPNPO9BN3R3YAGEO013-CC0805CPNPO9BN3R3TR-ND0,05784 złParametric Equivalent
CC0805CRNPO9BN3R3YAGEO8 017311-4144-1-ND0,43000 złParametric Equivalent
GMC21CG3R3C50NTCal-Chip Electronics, Inc.3 9504713-GMC21CG3R3C50NTCT-ND0,43000 złParametric Equivalent
GMC21CG3R3C50NTDCal-Chip Electronics, Inc.10 0004713-GMC21CG3R3C50NTDCT-ND0,54000 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,03332 zł133,28 zł
Manufacturers Standard Package
Unit Price without VAT:0,03332 zł
Unit Price with VAT:0,04098 zł