Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805N152K101CT | |
|---|---|
DigiKey Part Number | 1292-0805N152K101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805N152K101CT |
Description | CAP CER 1500PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805N152K101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C152K1GEC | KEMET | 0 | C0805C152K1GEC-ND | 0,13167 zł | Parametric Equivalent |
| C0805C152K1GEC7210 | KEMET | 0 | C0805C152K1GEC7210-ND | 0,06647 zł | Parametric Equivalent |
| C0805C152K1GECAUTO | KEMET | 0 | C0805C152K1GECAUTO-ND | 0,09739 zł | Parametric Equivalent |
| C0805C152K1GECAUTO7210 | KEMET | 0 | C0805C152K1GECAUTO7210-ND | 0,09501 zł | Parametric Equivalent |
| C0805C152K1GECTU | KEMET | 0 | 399-C0805C152K1GECTUTR-ND | 0,13830 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,05622 zł | 224,88 zł |
| Unit Price without VAT: | 0,05622 zł |
|---|---|
| Unit Price with VAT: | 0,06915 zł |



