
0603B684K160CT | |
|---|---|
DigiKey Part Number | 1292-0603B684K160CTTR-ND - Tape & Reel (TR) 1292-0603B684K160CT-ND - Cut Tape (CT) 1292-0603B684K160CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603B684K160CT |
Description | CAP CER 0.68UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B684K160CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012206051 | Würth Elektronik | 18 260 | 732-7970-1-ND | 0,93000 zł | Parametric Equivalent |
| GMC10X7R684K16NT | Cal-Chip Electronics, Inc. | 1 926 | 4713-GMC10X7R684K16NTCT-ND | 0,57000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 zł | 0,39 zł |
| 10 | 0,22300 zł | 2,23 zł |
| 50 | 0,15520 zł | 7,76 zł |
| 100 | 0,13390 zł | 13,39 zł |
| 500 | 0,09860 zł | 49,30 zł |
| 1 000 | 0,08776 zł | 87,76 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,07158 zł | 286,32 zł |
| 8 000 | 0,06559 zł | 524,72 zł |
| 12 000 | 0,06259 zł | 751,08 zł |
| 20 000 | 0,05926 zł | 1 185,20 zł |
| 28 000 | 0,05732 zł | 1 604,96 zł |
| 40 000 | 0,05545 zł | 2 218,00 zł |
| Unit Price without VAT: | 0,39000 zł |
|---|---|
| Unit Price with VAT: | 0,47970 zł |

