Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805B105J160CT | |
|---|---|
DigiKey Part Number | 1292-0805B105J160CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805B105J160CT |
Description | CAP CER 1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C105J4REC | KEMET | 0 | C0805C105J4REC-ND | 0,23875 zł | Parametric Equivalent |
| C0805C105J4REC7210 | KEMET | 18 019 | 399-C0805C105J4REC7210CT-ND | 1,04000 zł | Parametric Equivalent |
| C0805C105J4RECAUTO | KEMET | 3 605 | 399-C0805C105J4RECAUTOCT-ND | 1,15000 zł | Parametric Equivalent |
| C0805C105J4RECAUTO7210 | KEMET | 8 401 | 399-C0805C105J4RECAUTO7210CT-ND | 1,15000 zł | Parametric Equivalent |
| C0805C105J4RECTU | KEMET | 51 | 399-C0805C105J4RECTUCT-ND | 1,04000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,07044 zł | 211,32 zł |
| Unit Price without VAT: | 0,07044 zł |
|---|---|
| Unit Price with VAT: | 0,08664 zł |


