
0805X106K250CT | |
|---|---|
DigiKey Part Number | 1292-0805X106K250CTTR-ND - Tape & Reel (TR) 1292-0805X106K250CT-ND - Cut Tape (CT) 1292-0805X106K250CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805X106K250CT |
Description | CAP CER 10UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805X106K250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM21BR61E106KA73L | Murata Electronics | 1 215 993 | 490-5523-1-ND | 0,61000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,18300 zł | 1,83 zł |
| 50 | 0,12640 zł | 6,32 zł |
| 100 | 0,10920 zł | 10,92 zł |
| 500 | 0,07950 zł | 39,75 zł |
| 1 000 | 0,07042 zł | 70,42 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,05926 zł | 177,78 zł |
| 6 000 | 0,05381 zł | 322,86 zł |
| 9 000 | 0,05109 zł | 459,81 zł |
| 15 000 | 0,04808 zł | 721,20 zł |
| 21 000 | 0,04632 zł | 972,72 zł |
| 30 000 | 0,04463 zł | 1 338,90 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

