Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603N821J101CT | |
|---|---|
DigiKey Part Number | 1292-0603N821J101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603N821J101CT |
Description | CAP CER 820PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N821J101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HH18N821J101CT | Walsin Technology Corporation | 0 | 1292-HH18N821J101CTTR-ND | 0,06817 zł | Parametric Equivalent |
| AC0603JRNPO0BN821 | YAGEO | 3 795 | 13-AC0603JRNPO0BN821CT-ND | 0,47000 zł | Parametric Equivalent |
| C0603C821J1GACAUTO | KEMET | 3 974 | 399-C0603C821J1GACAUTOCT-ND | 1,29000 zł | Parametric Equivalent |
| C0603C821J1GACTU | KEMET | 10 313 | 399-C0603C821J1GACTUCT-ND | 1,22000 zł | Parametric Equivalent |
| CC0603JRNPO0BN821 | YAGEO | 4 530 | 311-3945-1-ND | 0,39000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,04025 zł | 161,00 zł |
| Unit Price without VAT: | 0,04025 zł |
|---|---|
| Unit Price with VAT: | 0,04951 zł |








