Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603N470J251CT | |
|---|---|
DigiKey Part Number | 1292-0603N470J251CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603N470J251CT |
Description | CAP CER 47PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N470J251CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603JRNPOYBN470 | YAGEO | 22 471 | 311-3097-1-ND | 0,61000 zł | Parametric Equivalent |
| CBR06C470JAGAC | KEMET | 5 618 | 399-6191-1-ND | 3,91000 zł | Parametric Equivalent |
| CC0603JRNPOYBN470 | YAGEO | 1 448 | 13-CC0603JRNPOYBN470CT-ND | 0,36000 zł | Parametric Equivalent |
| CQ0603JRNPOYBN470 | YAGEO | 19 159 | 311-3642-1-ND | 1,87000 zł | Parametric Equivalent |
| GRM1885C2E470JW07D | Murata Electronics | 13 933 | 490-GRM1885C2E470JW07DCT-ND | 0,50000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,03860 zł | 154,40 zł |
| Unit Price without VAT: | 0,03860 zł |
|---|---|
| Unit Price with VAT: | 0,04748 zł |







