
0603N103J500CT | |
|---|---|
DigiKey Part Number | 1292-0603N103J500CTTR-ND - Tape & Reel (TR) 1292-0603N103J500CT-ND - Cut Tape (CT) 1292-0603N103J500CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603N103J500CT |
Description | CAP CER 10000PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N103J500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,18300 zł | 1,83 zł |
| 50 | 0,12560 zł | 6,28 zł |
| 100 | 0,10840 zł | 10,84 zł |
| 500 | 0,07892 zł | 39,46 zł |
| 1 000 | 0,06988 zł | 69,88 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,05642 zł | 225,68 zł |
| 8 000 | 0,05144 zł | 411,52 zł |
| 12 000 | 0,04895 zł | 587,40 zł |
| 20 000 | 0,04619 zł | 923,80 zł |
| 28 000 | 0,04457 zł | 1 247,96 zł |
| 40 000 | 0,04302 zł | 1 720,80 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

