Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603B821K100CT | |
|---|---|
DigiKey Part Number | 1292-0603B821K100CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603B821K100CT |
Description | CAP CER 820PF 10V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B821K100CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C821K8RACTU | KEMET | 0 | 399-C0603C821K8RACTUTR-ND | 0,21613 zł | Parametric Equivalent |
| VJ0603Y821KXQCW1BC | Vishay Vitramon | 0 | VJ0603Y821KXQCW1BC-ND | 0,11665 zł | Parametric Equivalent |
| VJ0603Y821KXQPW1BC | Vishay Vitramon | 0 | VJ0603Y821KXQPW1BC-ND | 0,10156 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,01629 zł | 65,16 zł |
| Unit Price without VAT: | 0,01629 zł |
|---|---|
| Unit Price with VAT: | 0,02004 zł |



