0603B332K201CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,47683 zł
Datasheet
3300 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603B332K201CT

DigiKey Part Number
1292-0603B332K201CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603B332K201CT
Description
CAP CER 3300PF 200V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603B332K201CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X332K2RACTUKEMET0399-C0603X332K2RACTUTR-ND0,47683 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,01964 zł78,56 zł
Manufacturers Standard Package
Unit Price without VAT:0,01964 zł
Unit Price with VAT:0,02416 zł