270 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603B271K500CT

DigiKey Part Number
1292-1422-2-ND - Tape & Reel (TR)
1292-1422-1-ND - Cut Tape (CT)
1292-1422-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603B271K500CT
Description
CAP CER 270PF 50V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
270 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603B271K500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06035C271KAT2AKYOCERA AVX3 132478-1208-1-ND0,68000 złDirect
C0603C271K5RACAUTOKEMET1 027399-C0603C271K5RACAUTOCT-ND1,08000 złParametric Equivalent
C0603C271K5RACTUKEMET6 643399-C0603C271K5RACTUCT-ND1,01000 złParametric Equivalent
CC0603KRX7R9BB271YAGEO23 890311-1185-1-ND0,36000 złParametric Equivalent
GMC10X7R271K50NTCal-Chip Electronics, Inc.8 0004713-GMC10X7R271K50NTCT-ND0,36000 złParametric Equivalent
In-Stock: 3 272
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,07900 zł0,79 zł
500,05180 zł2,59 zł
1000,04380 zł4,38 zł
5000,03066 zł15,33 zł
1 0000,02661 zł26,61 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,01957 zł78,28 zł
8 0000,01743 zł139,44 zł
12 0000,01636 zł196,32 zł
20 0000,01518 zł303,60 zł
28 0000,01449 zł405,72 zł
40 0000,01383 zł553,20 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł