51 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N510J500CT

DigiKey Part Number
1292-1331-2-ND - Tape & Reel (TR)
1292-1331-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0402N510J500CT
Description
CAP CER 51PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
51 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N510J500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Discontinued at DigiKey
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HH15N510J500CTWalsin Technology Corporation01292-HH15N510J500CTTR-ND0,01218 złParametric Equivalent
04025A510JAT2AKYOCERA AVX22 803478-04025A510JAT2ACT-ND0,93000 złParametric Equivalent
04025A510JAT4AKYOCERA AVX004025A510JAT4A-ND0,17094 złParametric Equivalent
AC0402JRNPO9BN510YAGEO8 240311-3264-1-ND0,36000 złParametric Equivalent
C0402C510J5GACTUKEMET15 259399-15336-1-ND1,40000 złParametric Equivalent
In-Stock: 45
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,06100 zł0,61 zł
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł