Parametric Equivalent
Parametric Equivalent

0402N0R5C100CT | |
|---|---|
DigiKey Part Number | 1292-0402N0R5C100CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402N0R5C100CT |
Description | CAP CER 0.5PF 10V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.25pF 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N0R5C100CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402A0R5CXQCW1BC | Vishay Vitramon | 0 | VJ0402A0R5CXQCW1BC-ND | 0,05712 zł | Parametric Equivalent |
| VJ0402A0R5CXQPW1BC | Vishay Vitramon | 0 | VJ0402A0R5CXQPW1BC-ND | 0,04848 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00792 zł | 79,20 zł |
| Unit Price without VAT: | 0,00792 zł |
|---|---|
| Unit Price with VAT: | 0,00974 zł |


