
0402B273K250CT | |
|---|---|
DigiKey Part Number | 1292-1200-2-ND - Tape & Reel (TR) 1292-1200-1-ND - Cut Tape (CT) 1292-1200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402B273K250CT |
Description | CAP CER 0.027UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B273K250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,08300 zł | 0,83 zł |
| 50 | 0,05460 zł | 2,73 zł |
| 100 | 0,04670 zł | 4,67 zł |
| 500 | 0,03254 zł | 16,27 zł |
| 1 000 | 0,02826 zł | 28,26 zł |
| 2 500 | 0,02377 zł | 59,42 zł |
| 5 000 | 0,02109 zł | 105,45 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01890 zł | 189,00 zł |
| 20 000 | 0,01709 zł | 341,80 zł |
| 30 000 | 0,01619 zł | 485,70 zł |
| 50 000 | 0,01519 zł | 759,50 zł |
| 70 000 | 0,01460 zł | 1 022,00 zł |
| 100 000 | 0,01404 zł | 1 404,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

