
0402B123K160CT | |
|---|---|
DigiKey Part Number | 1292-1181-2-ND - Tape & Reel (TR) 1292-1181-1-ND - Cut Tape (CT) 1292-1181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402B123K160CT |
Description | CAP CER 0.012UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B123K160CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,10400 zł | 1,04 zł |
| 50 | 0,06900 zł | 3,45 zł |
| 100 | 0,05890 zł | 5,89 zł |
| 500 | 0,04166 zł | 20,83 zł |
| 1 000 | 0,03637 zł | 36,37 zł |
| 2 500 | 0,03084 zł | 77,10 zł |
| 5 000 | 0,02752 zł | 137,60 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02480 zł | 248,00 zł |
| 20 000 | 0,02256 zł | 451,20 zł |
| 30 000 | 0,02144 zł | 643,20 zł |
| 50 000 | 0,02020 zł | 1 010,00 zł |
| 70 000 | 0,01948 zł | 1 363,60 zł |
| 100 000 | 0,01878 zł | 1 878,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

