Parametric Equivalent
Parametric Equivalent

0201X332K160CT | |
|---|---|
DigiKey Part Number | 1292-0201X332K160CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0201X332K160CT |
Description | CAP CER 3300PF 16V X5R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201X332K160CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLASE063SB5332KFNA01 | Taiyo Yuden | 0 | 587-MLASE063SB5332KFNA01TR-ND | 0,03919 zł | Parametric Equivalent |
| MSASE063SB5332KFNA01 | Taiyo Yuden | 0 | 587-MSASE063SB5332KFNA01TR-ND | 0,03919 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,01300 zł | 195,00 zł |
| Unit Price without VAT: | 0,01300 zł |
|---|---|
| Unit Price with VAT: | 0,01599 zł |



