0.1 µF ±20% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201X104M250CT

DigiKey Part Number
1292-1164-2-ND - Tape & Reel (TR)
1292-1164-1-ND - Cut Tape (CT)
1292-1164-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0201X104M250CT
Description
CAP CER 0.1UF 25V X5R 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201X104M250CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±20%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X5R1E104M030BBTDK5 139445-13672-1-ND0,36000 złParametric Equivalent
GMC02X5R104M25NTCal-Chip Electronics, Inc.33 9764713-GMC02X5R104M25NTCT-ND0,36000 złParametric Equivalent
In-Stock: 37
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,06800 zł0,68 zł
500,04380 zł2,19 zł
1000,03700 zł3,70 zł
5000,02564 zł12,82 zł
1 0000,02216 zł22,16 zł
2 5000,01852 zł46,30 zł
5 0000,01633 zł81,65 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,01365 zł204,75 zł
30 0000,01234 zł370,20 zł
45 0000,01169 zł526,05 zł
75 0000,01097 zł822,75 zł
105 0000,01055 zł1 107,75 zł
150 0000,01014 zł1 521,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł