0.1 µF ±20% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201X104M160CT

DigiKey Part Number
1292-1163-2-ND - Tape & Reel (TR)
1292-1163-1-ND - Cut Tape (CT)
1292-1163-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0201X104M160CT
Description
CAP CER 0.1UF 16V X5R 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201X104M160CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±20%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X5R1C104M030BCTDK30 172445-13669-1-ND0,36000 złParametric Equivalent
GMC02X5R104M16NTCal-Chip Electronics, Inc.14 7264713-GMC02X5R104M16NTCT-ND0,36000 złParametric Equivalent
GRM033R61C104ME14DMurata Electronics74 329490-GRM033R61C104ME14DCT-ND0,36000 złParametric Equivalent
GRM033R61C104ME18DMurata Electronics151490-GRM033R61C104ME18DCT-ND0,36000 złParametric Equivalent
MSASE063SB5104MFNA01Taiyo Yuden23 023587-MSASE063SB5104MFNA01CT-ND0,36000 złParametric Equivalent
In-Stock: 14 948
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,04700 zł0,47 zł
500,02940 zł1,47 zł
1000,02440 zł2,44 zł
5000,01666 zł8,33 zł
1 0000,01429 zł14,29 zł
2 5000,01179 zł29,48 zł
5 0000,01030 zł51,50 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,00847 zł127,05 zł
30 0000,00758 zł227,40 zł
45 0000,00714 zł321,30 zł
75 0000,00664 zł498,00 zł
105 0000,00635 zł666,75 zł
150 0000,00608 zł912,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł