
1206N470J102CT | |
|---|---|
DigiKey Part Number | 1292-1206N470J102CTTR-ND - Tape & Reel (TR) 1292-1206N470J102CT-ND - Cut Tape (CT) 1292-1206N470J102CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206N470J102CT |
Description | CAP CER 47PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.041" (1.05mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 zł | 0,43 zł |
| 10 | 0,23300 zł | 2,33 zł |
| 50 | 0,16020 zł | 8,01 zł |
| 100 | 0,13860 zł | 13,86 zł |
| 500 | 0,10240 zł | 51,20 zł |
| 1 000 | 0,09124 zł | 91,24 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,07749 zł | 232,47 zł |
| 6 000 | 0,07078 zł | 424,68 zł |
| 9 000 | 0,06742 zł | 606,78 zł |
| 15 000 | 0,06371 zł | 955,65 zł |
| 21 000 | 0,06153 zł | 1 292,13 zł |
| 30 000 | 0,05944 zł | 1 783,20 zł |
| Unit Price without VAT: | 0,43000 zł |
|---|---|
| Unit Price with VAT: | 0,52890 zł |

