0201N0R9C500CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,09478 zł
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,02293 zł
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,02293 zł
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,02293 zł
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,02293 zł
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 30
Unit Price: 0,36000 zł
Datasheet
0.9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201N0R9C500CT

DigiKey Part Number
1292-0201N0R9C500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0201N0R9C500CT
Description
CAP CER 0.9PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201N0R9C500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±0.25pF
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBR02C908C5GACKEMET0399-CBR02C908C5GACTR-ND0,09478 złParametric Equivalent
MBASU063SCG0R9CFNA01Taiyo Yuden0587-MBASU063SCG0R9CFNA01TR-ND0,02293 złParametric Equivalent
MCASU063SCG0R9CFNA01Taiyo Yuden0587-MCASU063SCG0R9CFNA01TR-ND0,02293 złParametric Equivalent
MCASU063SCG0R9CFNA1JTaiyo Yuden0587-MCASU063SCG0R9CFNA1JTR-ND0,02293 złParametric Equivalent
MMASU063SCG0R9CFNA01Taiyo Yuden0587-MMASU063SCG0R9CFNA01TR-ND0,02293 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,01628 zł244,20 zł
Manufacturers Standard Package
Unit Price without VAT:0,01628 zł
Unit Price with VAT:0,02002 zł