
125476 | |
|---|---|
DigiKey Part Number | 345-1956-ND |
Manufacturer | |
Manufacturer Product Number | 125476 |
Description | 13.381WX36" EXTRUSION XX5429 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 36.000" (914.40mm) | |
Width | 13.381" (339.88mm) | |
Diameter | - | |
Fin Height | 1.312" (33.32mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.65°C/W | |
Material | ||
Material Finish | - | |
Shelf Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 098,25000 zł | 1 098,25 zł |
| 10 | 1 034,04300 zł | 10 340,43 zł |
| Unit Price without VAT: | 1 098,25000 zł |
|---|---|
| Unit Price with VAT: | 1 350,84750 zł |

