
DC0802524J2B-2T2 | |
|---|---|
DigiKey Part Number | 345-DC0802524J2B-2T2-ND |
Manufacturer | |
Manufacturer Product Number | DC0802524J2B-2T2 |
Description | FAN 80X25MM 24VDC MOLEX 22-01-10 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 47.6 CFM (1.33m³/min) 2 Position Rectangular Connector |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection |
Mfr | Noise 35.0dB(A) |
Packaging Bulk | Power (Watts) 3.6 W |
Part Status Active | RPM |
Voltage - Rated | Termination 2 Position Rectangular Connector |
Size / Dimension Square - 80mm L x 80mm H | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Width 25.40mm | Approval Agency CE, cURus |
Air Flow 47.6 CFM (1.33m³/min) | Current Rating (Amps) 0.150A |
Static Pressure 0.140 in H2O (34.9 Pa) | Material - Frame Polybutylene Terephthalate (PBT), Glass Filled |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT), Glass Filled |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 41,19724 zł | 20 598,62 zł |
| Unit Price without VAT: | 41,19724 zł |
|---|---|
| Unit Price with VAT: | 50,67261 zł |

