



127699 | |
|---|---|
DigiKey Part Number | 345-127699-ND |
Manufacturer | |
Manufacturer Product Number | 127699 |
Description | 1.845" WIDE X 12" FLATBACK HEATS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 12.000" (304.80mm) | |
Width | 1.845" (46.86mm) | |
Diameter | - | |
Fin Height | 1.254" (31.85mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 3.4°C/W | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,11000 zł | 86,11 zł |
| 10 | 76,21100 zł | 762,11 zł |
| 25 | 72,58880 zł | 1 814,72 zł |
| 50 | 69,96020 zł | 3 498,01 zł |
| 100 | 67,42550 zł | 6 742,55 zł |
| 250 | 64,21024 zł | 16 052,56 zł |
| 500 | 61,87716 zł | 30 938,58 zł |
| Unit Price without VAT: | 86,11000 zł |
|---|---|
| Unit Price with VAT: | 105,91530 zł |

