
VS-MBRB4045CTLHM3 | |
|---|---|
DigiKey Part Number | 112-VS-MBRB4045CTLHM3TR-ND - Tape & Reel (TR) 112-VS-MBRB4045CTLHM3CT-ND - Cut Tape (CT) 112-VS-MBRB4045CTLHM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-MBRB4045CTLHM3 |
Description | DIODE ARR SCHOTT 45V 20A TO263AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 1 mA @ 45 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -65°C ~ 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 45 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - Average Rectified (Io) (per Diode) 20A | Supplier Device Package TO-263AB (D2PAK) |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 20 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,55000 zł | 15,55 zł |
| 10 | 10,22300 zł | 102,23 zł |
| 100 | 7,18810 zł | 718,81 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 5,60214 zł | 4 481,71 zł |
| 1 600 | 5,23216 zł | 8 371,46 zł |
| 2 400 | 5,04376 zł | 12 105,02 zł |
| 4 000 | 4,88618 zł | 19 544,72 zł |
| Unit Price without VAT: | 15,55000 zł |
|---|---|
| Unit Price with VAT: | 19,12650 zł |

