
125545 | |
|---|---|
DigiKey Part Number | 345-2009-ND |
Manufacturer | |
Manufacturer Product Number | 125545 |
Description | 7WX36" EXTRUSION 16235 XX5733 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink SCR Aluminum Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Attachment Method | Press Fit | |
Shape | Rectangular, Fins | |
Length | 36.000" (914.40mm) | |
Width | 7.000" (177.80mm) | |
Diameter | - | |
Fin Height | 3.125" (79.38mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.88°C/W | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 826,49000 zł | 826,49 zł |
| 10 | 731,20500 zł | 7 312,05 zł |
| 25 | 696,32520 zł | 17 408,13 zł |
| 50 | 671,00780 zł | 33 550,39 zł |
| Unit Price without VAT: | 826,49000 zł |
|---|---|
| Unit Price with VAT: | 1 016,58270 zł |

