


2636-1104/020-004 | |
|---|---|
DigiKey Part Number | 2946-2636-1104/020-004-ND |
Manufacturer | |
Manufacturer Product Number | 2636-1104/020-004 |
Description | PCB TERMINAL BLOCK 16 MM PIN SPA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2636-1104/020-004 Models |
Category | Voltage 600 V |
Manufacturer WAGO Corporation | Wire Gauge 4-18 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Color Black |
Number of Levels 1 | Operating Temperature -60°C ~ 105°C |
Positions Per Level 4 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.394" (10.00mm) | Contact Material - Plating Electrolytic Copper - Tin Plated |
Mating Orientation Horizontal with Board | Clamp Material - Plating Steel - Nickel Plated |
Current 66 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,20000 zł | 83,20 zł |
| Unit Price without VAT: | 83,20000 zł |
|---|---|
| Unit Price with VAT: | 102,33600 zł |

