General Purpose Relay SPST-NO (1 Form A) 24VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

789-324

DigiKey Part Number
2946-789-324-ND
Manufacturer
Manufacturer Product Number
789-324
Description
RELAY GEN PURPOSE SPST 16A 24V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
789-324 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Current
19 mA
Mfr
Coil Type
Non Latching
Series
Features
Lighted Indicator
Packaging
Box
Termination Style
Spring Terminal
Part Status
Active
Operate Time
10 ms
Mounting Type
Release Time
5 ms
Coil Voltage
Operating Temperature
-20°C ~ 40°C
Contact Form
SPST-NO (1 Form A)
Contact Material
Silver Tin Oxide (AgSnO)
Contact Rating (Current)
16 A
Approval Agency
EAC
Switching Voltage
250VAC - Max
Relay Type
Load - Max Switching
4000VA
Coil Resistance
1.26 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Box
QuantityUnit PriceExt Price
1378,72000 zł378,72 zł
Manufacturers Standard Package
Unit Price without VAT:378,72000 zł
Unit Price with VAT:465,82560 zł