Programmable Logic Controller (PLC) DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750-880/040-000

DigiKey Part Number
2946-750-880/040-000-ND
Manufacturer
Manufacturer Product Number
750-880/040-000
Description
CONTROLLER ETHERNET; 3RD GENERAT
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
750-880/040-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Size
1024KB
Manufacturer
WAGO Corporation
Mounting Type
DIN Rail
Series
Operating Temperature
-40°C ~ 70°C
Packaging
Box
Ingress Protection
IP20
Part Status
Obsolete
Software
WAGO-I/O-PRO
Voltage - Supply
24VDC
Approval Agency
ATEX, CCCEx, EAC, IECEx, KC, UL
Communications
Ethernet, Modbus, Telecontrol Protocols
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.