
2001-405/011-000 | |
|---|---|
DigiKey Part Number | 2946-2001-405/011-000-ND |
Manufacturer | |
Manufacturer Product Number | 2001-405/011-000 |
Description | STAR POINT JUMPER; INSULATED; 3- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 2001-405/011-000 Models |
Category | Number of Positions 3 |
Manufacturer WAGO Corporation | Style Flat Pins |
Packaging Bag | For Use With/Related Products 2001 Series |
Part Status Active | Color Gray |
Type Terminal Block, Cross Connection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,61000 zł | 19,61 zł |
| 10 | 13,92900 zł | 139,29 zł |
| 25 | 12,21600 zł | 305,40 zł |
| 50 | 11,15520 zł | 557,76 zł |
| 100 | 10,28230 zł | 1 028,23 zł |
| 250 | 9,38088 zł | 2 345,22 zł |
| 500 | 8,85864 zł | 4 429,32 zł |
| 1 000 | 8,44808 zł | 8 448,08 zł |
| Unit Price without VAT: | 19,61000 zł |
|---|---|
| Unit Price with VAT: | 24,12030 zł |










