
232-733/045-000 | |
|---|---|
DigiKey Part Number | 2946-232-733/045-000-ND |
Manufacturer | |
Manufacturer Product Number | 232-733/045-000 |
Description | TERM BLOCK HDR 3POS 7.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Female Sockets 0.295" (7.50mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 232-733/045-000 Models |
Category | Current - IEC 12A |
Manufacturer WAGO Corporation | Voltage - IEC 630 V |
Series | Current - UL 15 A |
Packaging Box | Voltage - UL 600 V |
Part Status Active | Color Gray |
Type Header, Female Sockets | Operating Temperature -60°C ~ 85°C |
Number of Positions 3 | Contact Mating Finish Tin |
Positions Per Level 3 | Features Retention Latches (Non-Wire Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.295" (7.50mm) | Contact Material Copper Alloy |
Header Orientation Vertical | Housing Material Polyamide (PA66), Nylon 6/6 |
Termination Style Solder | Contact Tail Length 0.150" (3.81mm) |
Mounting Type Through Hole | Insulation Height 0.719" (18.26mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,11000 zł | 14,11 zł |
| Unit Price without VAT: | 14,11000 zł |
|---|---|
| Unit Price with VAT: | 17,35530 zł |

