
231-764/001-000 | |
|---|---|
DigiKey Part Number | 2946-231-764/001-000-ND |
Manufacturer | |
Manufacturer Product Number | 231-764/001-000 |
Description | TERM BLOCK HDR 4POS 7.62MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 231-764/001-000 Models |
Category | Current - IEC 16A |
Manufacturer WAGO Corporation | Voltage - IEC 1 kV |
Series | Current - UL 15 A |
Packaging Box | Voltage - UL 600 V |
Part Status Active | Color Orange |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -60°C ~ 100°C |
Number of Positions 4 | Contact Mating Finish Tin |
Positions Per Level 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Electrolytic Copper |
Pitch 0.300" (7.62mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Header Orientation Vertical | Contact Tail Length 0.197" (5.00mm) |
Termination Style Solder | Insulation Height 0.472" (12.00mm) |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,37000 zł | 9,37 zł |
| Unit Price without VAT: | 9,37000 zł |
|---|---|
| Unit Price with VAT: | 11,52510 zł |

