
231-711/037-000 | |
|---|---|
DigiKey Part Number | 2946-231-711/037-000-ND |
Manufacturer | |
Manufacturer Product Number | 231-711/037-000 |
Description | TERM BLOCK PLUG 11POS 7.62MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 231-711/037-000 Models |
Category | Voltage - IEC 1 kV |
Manufacturer WAGO Corporation | Current - UL 15 A |
Series | Voltage - UL 600 V |
Packaging Box | Wire Gauge or Range - AWG 12-28 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.08-2.5mm² |
Type Plug, Female Sockets | Color Orange |
Number of Positions 11 | Operating Temperature -60°C ~ 85°C |
Positions Per Level 11 | Contact Mating Finish Tin |
Number of Levels 1 | Features Lever Actuated, Retention Latches (Non-Wire Side) |
Pitch 0.300" (7.62mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Wire Strip Length 8-9mm |
Termination Style Screwless - Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA66), Nylon 6/6 |
Current - IEC 16A | Insulation Height 0.563" (14.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,60000 zł | 77,60 zł |
| 10 | 55,47100 zł | 554,71 zł |
| 25 | 49,53880 zł | 1 238,47 zł |
| 50 | 46,01040 zł | 2 300,52 zł |
| 100 | 43,18660 zł | 4 318,66 zł |
| 250 | 40,34164 zł | 10 085,41 zł |
| 500 | 38,72628 zł | 19 363,14 zł |
| Unit Price without VAT: | 77,60000 zł |
|---|---|
| Unit Price with VAT: | 95,44800 zł |

