
2060-952/028-004 | |
|---|---|
DigiKey Part Number | 2946-2060-952/028-004-ND |
Manufacturer | |
Manufacturer Product Number | 2060-952/028-004 |
Description | BOARD-TO-BOARD LINK; PIN SPACING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Jumper Board to Board 0.157" (4.00mm) Poke-In |
Datasheet | Datasheet |
EDA/CAD Models | 2060-952/028-004 Models |
Category | Pitch 0.157" (4.00mm) |
Manufacturer WAGO Corporation | Housing Color Black |
Packaging Box | Contact Material Copper Alloy |
Part Status Active | Contact Finish Silver |
Style Board to Board | Housing Material Polyamide (PA), Nylon 6/6 |
Connector Type Jumper | Operating Temperature -60°C ~ 105°C |
Number of Positions 2 | Voltage Rating 250V |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 9A |
Termination Poke-In | Mating Cycles 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 zł | 2,84 zł |
| 10 | 2,42000 zł | 24,20 zł |
| 100 | 2,05500 zł | 205,50 zł |
| 500 | 1,83426 zł | 917,13 zł |
| 1 000 | 1,74664 zł | 1 746,64 zł |
| 5 000 | 1,55913 zł | 7 795,65 zł |
| 10 000 | 1,48476 zł | 14 847,60 zł |
| Unit Price without VAT: | 2,84000 zł |
|---|---|
| Unit Price with VAT: | 3,49320 zł |



