5 Position Terminal Block Plug, Male Pins 0.098" (2.50mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

733-205/033-000

DigiKey Part Number
2946-733-205/033-000-ND
Manufacturer
Manufacturer Product Number
733-205/033-000
Description
TERM BLOCK PLUG 5POS 2.50MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block Plug, Male Pins 0.098" (2.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
320 V
Manufacturer
WAGO Corporation
Current - UL
4 A
Series
Voltage - UL
150 V
Packaging
Box
Wire Gauge or Range - AWG
20-28 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.08-0.5mm²
Type
Plug, Male Pins
Color
Gray
Number of Positions
5
Operating Temperature
-60°C ~ 100°C
Positions Per Level
5
Contact Mating Finish
Tin
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.098" (2.50mm)
Wire Strip Length
5-6mm
Plug Wire Entry
180°
Contact Material
Electrolytic Copper
Termination Style
Screwless - Push-In Spring
Housing Material
Polyamide (PA66), Nylon 6/6
Mounting Type
Free Hanging (In-Line)
Insulation Height
0.465" (11.80mm)
Current - IEC
6A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Box
QuantityUnit PriceExt Price
142,26000 zł42,26 zł
Manufacturers Standard Package
Unit Price without VAT:42,26000 zł
Unit Price with VAT:51,97980 zł