
706-4769/503-200 | |
|---|---|
DigiKey Part Number | 2946-706-4769/503-200-ND |
Manufacturer | |
Manufacturer Product Number | 706-4769/503-200 |
Description | CABLE 10-POLE DIN 41651 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Output Cable Assembly Rockwell Compact Logix Series 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Control Side Connection Controller Specific Connector |
Manufacturer WAGO Corporation | Specifications Output |
Packaging Bulk | Number of Positions 15, 10 |
Part Status Active | Length 6.56' (2.00m) |
Process Side Connection D-Sub Connector | For Use With/Related Products Rockwell Compact Logix Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 381,52000 zł | 1 381,52 zł |
| Unit Price without VAT: | 1 381,52000 zł |
|---|---|
| Unit Price with VAT: | 1 699,26960 zł |

