



2004-1408 | |
|---|---|
DigiKey Part Number | 2946-2004-1408-ND |
Manufacturer | |
Manufacturer Product Number | 2004-1408 |
Description | 4-CONDUCTOR SHIELD TERMINAL BLOC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Ground, Earth White 10-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2004-1408 Models |
Category | Termination Style Push In, Spring |
Manufacturer WAGO Corporation | Wire Gauge or Range - AWG 10-20 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.5-6mm² |
Part Status Active | Color White |
Type Ground, Earth | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Stripping Length 11mm ~ 13mm |
Terminal - Width 6.2mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,67000 zł | 57,67 zł |
| 10 | 41,06100 zł | 410,61 zł |
| 25 | 36,50280 zł | 912,57 zł |
| 50 | 33,77080 zł | 1 688,54 zł |
| 100 | 31,57250 zł | 3 157,25 zł |
| 250 | 29,34776 zł | 7 336,94 zł |
| 500 | 28,08012 zł | 14 040,06 zł |
| 1 000 | 27,09370 zł | 27 093,70 zł |
| Unit Price without VAT: | 57,67000 zł |
|---|---|
| Unit Price with VAT: | 70,93410 zł |

