30 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

713-1435

DigiKey Part Number
2946-713-1435-ND
Manufacturer
Manufacturer Product Number
713-1435
Description
TERM BLOCK HDR 30POS 3.50MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
713-1435 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
10A
Manufacturer
WAGO Corporation
Voltage - IEC
250 V
Series
Current - UL
10 A
Packaging
Box
Voltage - UL
150 V
Part Status
Active
Color
Black
Type
Header, Male Pins, Shrouded (4 Side)
Operating Temperature
-60°C ~ 100°C
Number of Positions
30
Contact Mating Finish
Tin
Positions Per Level
15
Material Flammability Rating
UL94 V-0
Number of Levels
2
Contact Material
Electrolytic Copper
Pitch
0.138" (3.50mm)
Housing Material
Polyphthalamide (PPA), Glass Filled
Header Orientation
90°, Right Angle
Contact Tail Length
0.150" (3.81mm)
Termination Style
Solder
Insulation Height
0.524" (13.30mm)
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Box
QuantityUnit PriceExt Price
149,48000 zł49,48 zł
Manufacturers Standard Package
Unit Price without VAT:49,48000 zł
Unit Price with VAT:60,86040 zł