12V Clamp 33.3A Ipp Tvs Diode Surface Mount DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12V Clamp 33.3A Ipp Tvs Diode Surface Mount DO-214AC
WEbinar Powered by Digi-Key: Single Pair Ethernet

SMAJ7.0A

DigiKey Part Number
732-SMAJ7.0ATR-ND - Tape & Reel (TR)
732-SMAJ7.0ACT-ND - Cut Tape (CT)
732-SMAJ7.0ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ7.0A
Description
TVS DIODE 7VWM 12VC DO214AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
12V Clamp 33.3A Ipp Tvs Diode Surface Mount DO-214AC
Datasheet
 Datasheet
EDA/CAD Models
SMAJ7.0A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
12V
Mfr
Current - Peak Pulse (10/1000µs)
33.3A
Series
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
7V (Max)
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
8.19V (Typ)
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 231
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,04000 zł1,04 zł
100,96600 zł9,66 zł
1000,86540 zł86,54 zł
5000,75406 zł377,03 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,64275 zł642,75 zł
Manufacturers Standard Package
Unit Price without VAT:1,04000 zł
Unit Price with VAT:1,27920 zł