0.27 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

890324025031CS

DigiKey Part Number
732-5803-ND
Manufacturer
Manufacturer Product Number
890324025031CS
Description
CAP FILM 0.27UF 10% 275VAC RAD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
0.27 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
890324025031CS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.295" W (18.00mm x 7.50mm)
Part Status
Active
Height - Seated (Max)
0.591" (15.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
275V
Applications
EMI, RFI Suppression
Dielectric Material
Ratings
X2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
890324025031Würth Elektronik181732-5903-ND2,12000 złParametric Equivalent
890334025031Würth Elektronik29732-5853-ND1,97000 złParametric Equivalent
890334025031CSWürth Elektronik1 830732-5753-ND1,97000 złParametric Equivalent
In-Stock: 125
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
12,12000 zł2,12 zł
501,68040 zł84,02 zł
1001,50100 zł150,10 zł
2501,38244 zł345,61 zł
5001,20292 zł601,46 zł
1 0001,10956 zł1 109,56 zł
Unit Price without VAT:2,12000 zł
Unit Price with VAT:2,60760 zł