Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

890324023007CS | |
|---|---|
DigiKey Part Number | 732-5775-ND |
Manufacturer | |
Manufacturer Product Number | 890324023007CS |
Description | CAP FILM 0.012UF 10% 275VAC RAD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 890324023007CS Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.453" (11.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings X2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 890324023007 | Würth Elektronik | 267 | 732-5875-ND | 1,40000 zł | Parametric Equivalent |
| 890334023007 | Würth Elektronik | 0 | 732-5825-ND | 1,26000 zł | Parametric Equivalent |
| 890334023007CS | Würth Elektronik | 3 050 | 732-5725-ND | 1,26000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 zł | 1,40 zł |
| 50 | 1,19580 zł | 59,79 zł |
| 100 | 1,04130 zł | 104,13 zł |
| 250 | 0,92644 zł | 231,61 zł |
| 500 | 0,81152 zł | 405,76 zł |
| 1 000 | 0,77202 zł | 772,02 zł |
| Unit Price without VAT: | 1,40000 zł |
|---|---|
| Unit Price with VAT: | 1,72200 zł |


