3.3 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

885392004007

DigiKey Part Number
732-13221-2-ND - Tape & Reel (TR)
732-13221-1-ND - Cut Tape (CT)
732-13221-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885392004007
Description
CAP CER 3.3PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
3.3 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885392004007 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.1pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 000
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 zł0,39 zł
100,21900 zł2,19 zł
500,15220 zł7,61 zł
1000,13180 zł13,18 zł
5000,09696 zł48,48 zł
1 0000,08625 zł86,25 zł
2 5000,07503 zł187,57 zł
5 0000,06828 zł341,40 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,05994 zł899,10 zł
30 0000,05587 zł1 676,10 zł
45 0000,05383 zł2 422,35 zł
75 0000,05157 zł3 867,75 zł
105 0000,05025 zł5 276,25 zł
150 0000,04898 zł7 347,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,39000 zł
Unit Price with VAT:0,47970 zł