
885382207009 | |
|---|---|
DigiKey Part Number | 732-13197-2-ND - Tape & Reel (TR) 732-13197-1-ND - Cut Tape (CT) 732-13197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885382207009 |
Description | CAP CER 10000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885382207009 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 zł | 0,79 zł |
| 10 | 0,44900 zł | 4,49 zł |
| 50 | 0,31960 zł | 15,98 zł |
| 100 | 0,28040 zł | 28,04 zł |
| 500 | 0,21480 zł | 107,40 zł |
| 1 000 | 0,19451 zł | 194,51 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,16953 zł | 508,59 zł |
| 6 000 | 0,15732 zł | 943,92 zł |
| 9 000 | 0,15121 zł | 1 360,89 zł |
| 15 000 | 0,14444 zł | 2 166,60 zł |
| 21 000 | 0,14048 zł | 2 950,08 zł |
| 30 000 | 0,13667 zł | 4 100,10 zł |
| Unit Price without VAT: | 0,79000 zł |
|---|---|
| Unit Price with VAT: | 0,97170 zł |


