


885012208107 | |
|---|---|
DigiKey Part Number | 732-12201-2-ND - Tape & Reel (TR) 732-12201-1-ND - Cut Tape (CT) 732-12201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012208107 |
Description | CAP CER 1500PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012208107 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 zł | 0,65 zł |
| 10 | 0,37000 zł | 3,70 zł |
| 50 | 0,26060 zł | 13,03 zł |
| 100 | 0,22770 zł | 22,77 zł |
| 500 | 0,17244 zł | 86,22 zł |
| 1 000 | 0,15541 zł | 155,41 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,12993 zł | 519,72 zł |
| 8 000 | 0,12048 zł | 963,84 zł |
| 12 000 | 0,11575 zł | 1 389,00 zł |
| 20 000 | 0,11051 zł | 2 210,20 zł |
| 28 000 | 0,10745 zł | 3 008,60 zł |
| 40 000 | 0,10451 zł | 4 180,40 zł |
| Unit Price without VAT: | 0,65000 zł |
|---|---|
| Unit Price with VAT: | 0,79950 zł |

