


885012007101 | |
|---|---|
DigiKey Part Number | 732-12221-2-ND - Tape & Reel (TR) 732-12221-1-ND - Cut Tape (CT) 732-12221-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012007101 |
Description | CAP CER 5PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012007101 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMC21CG5R0C100NT | Cal-Chip Electronics, Inc. | 4 000 | 4713-GMC21CG5R0C100NTCT-ND | 0,68000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 zł | 0,54 zł |
| 10 | 0,30200 zł | 3,02 zł |
| 50 | 0,21180 zł | 10,59 zł |
| 100 | 0,18380 zł | 18,38 zł |
| 500 | 0,13774 zł | 68,87 zł |
| 1 000 | 0,12356 zł | 123,56 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,10230 zł | 409,20 zł |
| 8 000 | 0,09442 zł | 755,36 zł |
| 12 000 | 0,09047 zł | 1 085,64 zł |
| 20 000 | 0,08610 zł | 1 722,00 zł |
| 28 000 | 0,08355 zł | 2 339,40 zł |
| 40 000 | 0,08109 zł | 3 243,60 zł |
| Unit Price without VAT: | 0,54000 zł |
|---|---|
| Unit Price with VAT: | 0,66420 zł |

