
870056174001 | |
|---|---|
DigiKey Part Number | 732-11971-1-ND - Cut Tape (CT) 732-11971-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 870056174001 |
Description | CAP ALUM POLY 10UF 20% 80V TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µF 80 V Aluminum - Polymer Capacitors Radial, Can 45mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 870056174001 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Würth Elektronik | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 95 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.9 A @ 100 kHz |
Type Polymer | Lead Spacing 0.138" (3.50mm) |
Capacitance 10 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.354" (9.00mm) |
Voltage - Rated 80 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 45mOhm | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,96000 zł | 4,96 zł |
| 50 | 4,23000 zł | 211,50 zł |
| 100 | 3,64830 zł | 364,83 zł |
| 250 | 3,28200 zł | 820,50 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,91933 zł | 2 335,46 zł |
| 1 600 | 2,62490 zł | 4 199,84 zł |
| Unit Price without VAT: | 4,96000 zł |
|---|---|
| Unit Price with VAT: | 6,10080 zł |

