


865230145005 | |
|---|---|
DigiKey Part Number | 732-8283-2-ND - Tape & Reel (TR) 732-8283-1-ND - Cut Tape (CT) 732-8283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865230145005 |
Description | CAP ALUM 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865230145005 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 132 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.303" (7.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUL0J221MCL1GS | Nichicon | 1 203 | 493-9491-1-ND | 3,73000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 zł | 1,22 zł |
| 50 | 1,03420 zł | 51,71 zł |
| 100 | 0,90130 zł | 90,13 zł |
| 250 | 0,80432 zł | 201,08 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,70021 zł | 630,19 zł |
| 1 800 | 0,66789 zł | 1 202,20 zł |
| Unit Price without VAT: | 1,22000 zł |
|---|---|
| Unit Price with VAT: | 1,50060 zł |

