


865080242002 | |
|---|---|
DigiKey Part Number | 732-8485-2-ND - Tape & Reel (TR) 732-8485-1-ND - Cut Tape (CT) 732-8485-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865080242002 |
Description | CAP ALUM 27UF 20% 10V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 27 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865080242002 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 81.25 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 125 mA @ 100 kHz |
Part Status Active | Impedance 1.9 Ohms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 865080342004 | Würth Elektronik | 730 | 732-8414-1-ND | 0,75000 zł | Parametric Equivalent |
| UUD1C270MCL1GS | Nichicon | 2 346 | 493-2257-1-ND | 1,83000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 zł | 0,83 zł |
| 50 | 0,70380 zł | 35,19 zł |
| 100 | 0,61400 zł | 61,40 zł |
| 250 | 0,54220 zł | 135,55 zł |
| 500 | 0,47758 zł | 238,79 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,45603 zł | 456,03 zł |
| Unit Price without VAT: | 0,83000 zł |
|---|---|
| Unit Price with VAT: | 1,02090 zł |

