
860241081009 | |
|---|---|
DigiKey Part Number | 732-860241081009CT-ND - Cut Tape (CT) 732-860241081009TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860241081009 |
Description | CAP ALUM 220UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860241081009 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.175 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.35 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.299" (33.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCS2E221MHD | Nichicon | 2 021 | 493-13089-ND | 13,93000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,72000 zł | 20,72 zł |
| 50 | 19,21800 zł | 960,90 zł |
| 100 | 17,20710 zł | 1 720,71 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 15,49430 zł | 3 098,86 zł |
| 400 | 13,55535 zł | 5 422,14 zł |
| Unit Price without VAT: | 20,72000 zł |
|---|---|
| Unit Price with VAT: | 25,48560 zł |

